Technical Document
Specifications
Brand
NortonDisc Diameter
180mm
Disc Type
Cutting Disc
Thickness
3.2mm
Abrasive Material
Aluminium Oxide
Grit Size
P24
Number in Pack
5
Maximum Safe Speed
8600rpm
Series
Cutting Disc
Model
BDX
Country of Origin
France
Product details
BDX Cutting and Grinding Discs for Ferrous Metal
Reinforced discs for use on portable angle grinders and some stationary machines
Suitable for cutting applications
made from Aluminium Oxide for ferrous metals
Warning
Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.

₹ 3,465.25
₹ 693.05 Each (In a Pack of 5) (Exc. GST)
₹ 4,088.99
₹ 817.799 Each (In a Pack of 5) (inc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,465.25
₹ 693.05 Each (In a Pack of 5) (Exc. GST)
₹ 4,088.99
₹ 817.799 Each (In a Pack of 5) (inc. GST)
5
Stock information temporarily unavailable.
Please check again later.

Technical Document
Specifications
Brand
NortonDisc Diameter
180mm
Disc Type
Cutting Disc
Thickness
3.2mm
Abrasive Material
Aluminium Oxide
Grit Size
P24
Number in Pack
5
Maximum Safe Speed
8600rpm
Series
Cutting Disc
Model
BDX
Country of Origin
France
Product details
BDX Cutting and Grinding Discs for Ferrous Metal
Reinforced discs for use on portable angle grinders and some stationary machines
Suitable for cutting applications
made from Aluminium Oxide for ferrous metals
Warning
Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.
