Norgren 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 V03 Series 24V dc

RS Stock No.: 227-3373Brand: NorgrenManufacturers Part No.: V03A286J-B613A
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Norgren

Function

2/2

Connection Port Thread

G 1/8

Actuation Type

Solenoid/Spring

Manufacturer Series

V03

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

2/2

Body Material

Zinc Alloy

Maximum Flow Rate

30L/min

Solenoid Power Consumption

1W

Minimum Operating Pressure

0bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Thread Size

1/8in

Maximum Operating Pressure

10bar

Thread Standard

G

Country of Origin

Czech Republic

Product details

IMI Norgren Excel Solenoid Actuated Poppet Valves

The V03, V04 and V05 series of IMI Norgren solenoid valves provide a wide range of power consumption and flow rate options to help you choose the perfect valve for your pneumatic system.

These valves can be used with compressed air, filtered, lubricated or non-lubricated. They feature a solenoid coil, polyester interface, IP65 ingress protection rating (with connector plug), and G1/8, G1/4 and 7mm interface porting. The base is zinc alloy (G1/8) or brass (G1/4). These solenoid valves have DIN 43650 Form A electrical connection (connector plug must be ordered separately).

Features and Benefits:

• Exhaust diffuser is supplied as standard
• Uses durable stainless-steel tube and spring
• Nitrile seals offer excellent resistance to moisture, oil, grease, and abrasions and high tensile strength
• Reduced installation height due to convenient compact size
• Glass reinforced removable nylon coil with stainless iron armature

What are poppet valves?

A poppet valve is a component used in pneumatic and hydraulic systems to help control flow of air or liquids. They are typically controlled via solenoids and can be set as either Normally Open or Normally Closed. They have faster response times compared to spool valves and a long service life due to less friction.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₹ 12,881.18

₹ 12,881.18 Each (Exc. GST)

₹ 15,199.79

₹ 15,199.79 Each (inc. GST)

Norgren 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 V03 Series 24V dc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 12,881.18

₹ 12,881.18 Each (Exc. GST)

₹ 15,199.79

₹ 15,199.79 Each (inc. GST)

Norgren 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 V03 Series 24V dc
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4₹ 12,881.18
5+₹ 12,312.90

Technical Document

Specifications

Brand

Norgren

Function

2/2

Connection Port Thread

G 1/8

Actuation Type

Solenoid/Spring

Manufacturer Series

V03

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

2/2

Body Material

Zinc Alloy

Maximum Flow Rate

30L/min

Solenoid Power Consumption

1W

Minimum Operating Pressure

0bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Thread Size

1/8in

Maximum Operating Pressure

10bar

Thread Standard

G

Country of Origin

Czech Republic

Product details

IMI Norgren Excel Solenoid Actuated Poppet Valves

The V03, V04 and V05 series of IMI Norgren solenoid valves provide a wide range of power consumption and flow rate options to help you choose the perfect valve for your pneumatic system.

These valves can be used with compressed air, filtered, lubricated or non-lubricated. They feature a solenoid coil, polyester interface, IP65 ingress protection rating (with connector plug), and G1/8, G1/4 and 7mm interface porting. The base is zinc alloy (G1/8) or brass (G1/4). These solenoid valves have DIN 43650 Form A electrical connection (connector plug must be ordered separately).

Features and Benefits:

• Exhaust diffuser is supplied as standard
• Uses durable stainless-steel tube and spring
• Nitrile seals offer excellent resistance to moisture, oil, grease, and abrasions and high tensile strength
• Reduced installation height due to convenient compact size
• Glass reinforced removable nylon coil with stainless iron armature

What are poppet valves?

A poppet valve is a component used in pneumatic and hydraulic systems to help control flow of air or liquids. They are typically controlled via solenoids and can be set as either Normally Open or Normally Closed. They have faster response times compared to spool valves and a long service life due to less friction.