Technical Document
Specifications
Brand
NorgrenThreaded Inlet Connection
R 3/8 Male
Inlet Connection Type
Threaded
Material
Bronze
Manufacturer Series
T40
Type
Silencer
Maximum Input Pressure
10bar
Minimum Operating Temperature
-20°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+80°C
Threaded Inlet Connection Thread Standard
R
Threaded Inlet Connection Thread Size
3/8 in
Body Material
Brass
Country of Origin
Sweden
₹ 776.63
₹ 776.63 Each (Exc. GST)
₹ 916.42
₹ 916.42 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 776.63
₹ 776.63 Each (Exc. GST)
₹ 916.42
₹ 916.42 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 776.63 |
5 - 9 | ₹ 742.37 |
10 - 24 | ₹ 721.16 |
25+ | ₹ 701.13 |
Technical Document
Specifications
Brand
NorgrenThreaded Inlet Connection
R 3/8 Male
Inlet Connection Type
Threaded
Material
Bronze
Manufacturer Series
T40
Type
Silencer
Maximum Input Pressure
10bar
Minimum Operating Temperature
-20°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+80°C
Threaded Inlet Connection Thread Standard
R
Threaded Inlet Connection Thread Size
3/8 in
Body Material
Brass
Country of Origin
Sweden