Technical Document
Specifications
Brand
NorgrenThreaded Connections
R 1/4 Male
Connection Type
Threaded
Maximum Operating Pressure
1.6 bar
Manufacturer Series
61B2
Threaded Connection - Gender
Male
Threaded Connection Size
1/4in
Minimum Operating Pressure
0.63bar
Threaded Connection Type
R
Body Material
Brass
Country of Origin
Mexico
₹ 4,216.02
₹ 4,216.02 Each (Exc. GST)
₹ 4,974.90
₹ 4,974.90 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,216.02
₹ 4,216.02 Each (Exc. GST)
₹ 4,974.90
₹ 4,974.90 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 4,216.02 |
5 - 9 | ₹ 4,030.01 |
10+ | ₹ 3,914.87 |
Technical Document
Specifications
Brand
NorgrenThreaded Connections
R 1/4 Male
Connection Type
Threaded
Maximum Operating Pressure
1.6 bar
Manufacturer Series
61B2
Threaded Connection - Gender
Male
Threaded Connection Size
1/4in
Minimum Operating Pressure
0.63bar
Threaded Connection Type
R
Body Material
Brass
Country of Origin
Mexico