Technical Document
Specifications
Brand
NorcompNumber Of Contacts
25
Gender
Male
Body Orientation
Vertical
Mounting Type
PCB Mount
Pitch
2.77mm
Mounting Hardware
4-40 Screw Locks
Series
CDF
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
₹ 1,607.20
₹ 1,607.20 Each (Exc. GST)
₹ 1,896.50
₹ 1,896.50 Each (inc. GST)
Norcomp CDF 25 Way Vertical Solder D-sub Connector Plug, 2.77mm Pitch, with 4-40 Screw Locks
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,607.20
₹ 1,607.20 Each (Exc. GST)
₹ 1,896.50
₹ 1,896.50 Each (inc. GST)
Norcomp CDF 25 Way Vertical Solder D-sub Connector Plug, 2.77mm Pitch, with 4-40 Screw Locks
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NorcompNumber Of Contacts
25
Gender
Male
Body Orientation
Vertical
Mounting Type
PCB Mount
Pitch
2.77mm
Mounting Hardware
4-40 Screw Locks
Series
CDF
Country of Origin
Taiwan, Province Of China