Technical Document
Specifications
Brand
NorcompNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
5.0A
Body Orientation
Straight
Coding
A
Voltage Rating
125.0 V
Mating Type
Threaded
Housing Material
Thermoplastic
Pole Format
4P
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Contact Material
Brass
Series Number
855
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
₹ 69,343.00
₹ 693.43 Each (In a Tray of 100) (Exc. GST)
₹ 81,824.74
₹ 818.247 Each (In a Tray of 100) (inc. GST)
100
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 69,343.00
₹ 693.43 Each (In a Tray of 100) (Exc. GST)
₹ 81,824.74
₹ 818.247 Each (In a Tray of 100) (inc. GST)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NorcompNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
5.0A
Body Orientation
Straight
Coding
A
Voltage Rating
125.0 V
Mating Type
Threaded
Housing Material
Thermoplastic
Pole Format
4P
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Contact Material
Brass
Series Number
855
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China