Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Norcomp 172 15 Way Through Hole D-sub Connector Socket, 2.54mm Pitch, with 4-40 Spacer/Board Lock

RS Stock No.: 174-8657Brand: NorcompManufacturers Part No.: 172-E15-213R911
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.54mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

D

Mounting Hardware

4-40 Spacer/Board Lock

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

39.116mm

Width

12.446mm

Depth

12.446mm

Dimensions

39.116 x 12.446 x 12.446mm

Series

172

Contact Plating

Gold Flash

Contact Material

Brass

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+100°C

Series Number

172

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 635.49

₹ 635.49 Each (Exc. GST)

₹ 749.88

₹ 749.88 Each (inc. GST)

Norcomp 172 15 Way Through Hole D-sub Connector Socket, 2.54mm Pitch, with 4-40 Spacer/Board Lock
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 635.49

₹ 635.49 Each (Exc. GST)

₹ 749.88

₹ 749.88 Each (inc. GST)

Norcomp 172 15 Way Through Hole D-sub Connector Socket, 2.54mm Pitch, with 4-40 Spacer/Board Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₹ 635.49
5 - 24₹ 609.37
25 - 49₹ 599.15
50 - 99₹ 591.57
100+₹ 584.18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.54mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

D

Mounting Hardware

4-40 Spacer/Board Lock

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

39.116mm

Width

12.446mm

Depth

12.446mm

Dimensions

39.116 x 12.446 x 12.446mm

Series

172

Contact Plating

Gold Flash

Contact Material

Brass

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+100°C

Series Number

172

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more