Technical Document
Specifications
Brand
Norbar Torque ToolsTorque Range
0.6 → 3Nm
Type
Adjustable
Drive Shape
Hex
Drive Size
1/4 in
Overall Length
155 mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Norbar Torque Tools Adjustable Hex Torque Screwdriver, 0.6 → 3Nm, 1/4 in Drive
Calibration type
No Calibration
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Norbar Torque Tools Adjustable Hex Torque Screwdriver, 0.6 → 3Nm, 1/4 in Drive
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Norbar Torque ToolsTorque Range
0.6 → 3Nm
Type
Adjustable
Drive Shape
Hex
Drive Size
1/4 in
Overall Length
155 mm
Country of Origin
United Kingdom