Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

NKK Switches Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal, 125V ac

RS Stock No.: 181-3642Brand: NKK SwitchesManufacturers Part No.: S1F
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

SPST

Switch Operation

On-Off

Contact Current Rating

15 A

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP67

Illuminated

No

Panel Cut Out Diameter

12.5mm

Actuator Length

17.5mm

Voltage Rating

125V ac

Contact Resistance

10mΩ

Contact Material

Silver Alloy (Movable & Stationary)

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

Standards Met

CSA, UL

Operating Temperature Range

-10 → +70°C

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 509.24

₹ 509.24 Each (Exc. GST)

₹ 600.90

₹ 600.90 Each (inc. GST)

NKK Switches Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal, 125V ac
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 509.24

₹ 509.24 Each (Exc. GST)

₹ 600.90

₹ 600.90 Each (inc. GST)

NKK Switches Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal, 125V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

SPST

Switch Operation

On-Off

Contact Current Rating

15 A

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP67

Illuminated

No

Panel Cut Out Diameter

12.5mm

Actuator Length

17.5mm

Voltage Rating

125V ac

Contact Resistance

10mΩ

Contact Material

Silver Alloy (Movable & Stationary)

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

Standards Met

CSA, UL

Operating Temperature Range

-10 → +70°C

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more