Nippon Chemi-Con 1μF Electrolytic Capacitor 400V dc, Through Hole - ESMQ401ELL1R0MF11D

RS Stock No.: 146-8484Brand: Nippon Chemi-ConManufacturers Part No.: ESMQ401ELL1R0MF11D
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.8 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

6.8mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

2000h

Ripple Current

22mArms

Series

SMQ

Polarised

Polar

Leakage Current

4 μA

Tolerance

±20%

Dissipation Factor

0.24%

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. GST)

Nippon Chemi-Con 1μF Electrolytic Capacitor 400V dc, Through Hole - ESMQ401ELL1R0MF11D
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 10) (Exc. GST)

Nippon Chemi-Con 1μF Electrolytic Capacitor 400V dc, Through Hole - ESMQ401ELL1R0MF11D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

1µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.8 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

6.8mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

2000h

Ripple Current

22mArms

Series

SMQ

Polarised

Polar

Leakage Current

4 μA

Tolerance

±20%

Dissipation Factor

0.24%

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in