NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch

RS Stock No.: 244-4239Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: SC-1210TB
brand-logo
View all in Rotary Encoded DIP Switches

Technical Document

Specifications

Output Coding

BCH

Terminal Type

Gull Wing

Number of Switch Positions

16

Contact Current Rating

100 mA

Voltage Rating

5V dc

Series

SC-1000

Country of Origin

China

Stock information temporarily unavailable.

₹ 116,380.00

₹ 232.76 Each (On a Reel of 500) (Exc. GST)

₹ 137,328.40

₹ 274.657 Each (On a Reel of 500) (inc. GST)

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 116,380.00

₹ 232.76 Each (On a Reel of 500) (Exc. GST)

₹ 137,328.40

₹ 274.657 Each (On a Reel of 500) (inc. GST)

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Coding

BCH

Terminal Type

Gull Wing

Number of Switch Positions

16

Contact Current Rating

100 mA

Voltage Rating

5V dc

Series

SC-1000

Country of Origin

China