Nicholson 175mm

RS Stock No.: 258-0924Brand: NicholsonManufacturers Part No.: 12991410
brand-logo
View all in Files

Technical Document

Specifications

Length

175mm

Number of Pieces

7

Country of Origin

Germany

Product details

Warding file set, 100 mm

6 warding files with wooden handles in a metal case (hand file, space, half round, square, round, triangular slimline saw file)

You may be interested in
Bahco 200mm, Bastard Engineers File Set
₹ 6,828.15Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Nicholson 175mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Nicholson 175mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bahco 200mm, Bastard Engineers File Set
₹ 6,828.15Each (Exc. GST)

Technical Document

Specifications

Length

175mm

Number of Pieces

7

Country of Origin

Germany

Product details

Warding file set, 100 mm

6 warding files with wooden handles in a metal case (hand file, space, half round, square, round, triangular slimline saw file)

You may be interested in
Bahco 200mm, Bastard Engineers File Set
₹ 6,828.15Each (Exc. GST)