Technical Document
Specifications
Brand
NichiconCapacitance
4700µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
18 (Dia.) x 40mm
Height
40mm
Minimum Operating Temperature
-55°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lifetime
20000h
Lead Pitch
7.5mm
Ripple Current
2.184A
Leakage Current
1410 μA
Tolerance
±20%
Series
PX
Country of Origin
China
Product details
Nichicon PX Series
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NichiconCapacitance
4700µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
18 (Dia.) x 40mm
Height
40mm
Minimum Operating Temperature
-55°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lifetime
20000h
Lead Pitch
7.5mm
Ripple Current
2.184A
Leakage Current
1410 μA
Tolerance
±20%
Series
PX
Country of Origin
China
Product details