Nichicon 47μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - UCS2D470MHD

RS Stock No.: 165-3610Brand: NichiconManufacturers Part No.: UCS2D470MHD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

47µF

Voltage

200V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Ripple Current

980mA

Series

CS

Tolerance

±20%

Product details

Nichicon CS Series High Reliability

Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.

High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 5,050.00

₹ 50.50 Each (In a Box of 100) (Exc. GST)

₹ 5,959.00

₹ 59.59 Each (In a Box of 100) (inc. GST)

Nichicon 47μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - UCS2D470MHD
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 5,050.00

₹ 50.50 Each (In a Box of 100) (Exc. GST)

₹ 5,959.00

₹ 59.59 Each (In a Box of 100) (inc. GST)

Nichicon 47μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - UCS2D470MHD
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
100 - 400₹ 50.50₹ 5,050.00
500 - 900₹ 48.24₹ 4,824.00
1000 - 2400₹ 38.12₹ 3,812.00
2500 - 4900₹ 37.63₹ 3,763.00
5000+₹ 37.16₹ 3,716.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

47µF

Voltage

200V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Ripple Current

980mA

Series

CS

Tolerance

±20%

Product details

Nichicon CS Series High Reliability

Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.

High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more