Nichicon YX Polyester Film Capacitor, 50V dc, ±10%, 4.7nF, Radial

RS Stock No.: 167-8001Brand: NichiconManufacturers Part No.: QYX1H472KTP
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Capacitance

4.7nF

Voltage

50V dc

Mounting Type

Radial

Tolerance

±10%

Series

YX

Lead Pitch

3.5mm

Length

6mm

Depth

3mm

Height

8.5mm

Dimensions

6 x 3 x 8.5mm

Dielectric

Polyester

Terminal Type

Radial

Lead Diameter

0.5mm

Maximum Operating Temperature

+85°C

Package/Case

5101-1

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

YX Series Plastic Film Capacitors

These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 7,810.00

₹ 7.81 Each (In a Box of 1000) (Exc. GST)

₹ 9,215.80

₹ 9.216 Each (In a Box of 1000) (inc. GST)

Nichicon YX Polyester Film Capacitor, 50V dc, ±10%, 4.7nF, Radial
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 7,810.00

₹ 7.81 Each (In a Box of 1000) (Exc. GST)

₹ 9,215.80

₹ 9.216 Each (In a Box of 1000) (inc. GST)

Nichicon YX Polyester Film Capacitor, 50V dc, ±10%, 4.7nF, Radial
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
1000 - 1000₹ 7.81₹ 7,810.00
2000 - 3000₹ 7.66₹ 7,660.00
4000 - 7000₹ 7.46₹ 7,460.00
8000 - 11000₹ 7.37₹ 7,370.00
12000+₹ 7.28₹ 7,280.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

4.7nF

Voltage

50V dc

Mounting Type

Radial

Tolerance

±10%

Series

YX

Lead Pitch

3.5mm

Length

6mm

Depth

3mm

Height

8.5mm

Dimensions

6 x 3 x 8.5mm

Dielectric

Polyester

Terminal Type

Radial

Lead Diameter

0.5mm

Maximum Operating Temperature

+85°C

Package/Case

5101-1

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

YX Series Plastic Film Capacitors

These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more