Technical Document
Specifications
Brand
NichiconCapacitance
15000µF
Voltage
25V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
30 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-40°C
Diameter
30mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Series
GU
Ripple Current
3.13A
Leakage Current
1.83 mA
Tolerance
±20%
Country of Origin
Malaysia
Product details
Aluminium Electrolytic Capacitors GU Series 105°C
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
₹ 356.46
₹ 356.46 Each (Exc. GST)
₹ 420.62
₹ 420.62 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 356.46
₹ 356.46 Each (Exc. GST)
₹ 420.62
₹ 420.62 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 356.46 |
10 - 24 | ₹ 341.81 |
25 - 99 | ₹ 332.69 |
100+ | ₹ 316.82 |
Technical Document
Specifications
Brand
NichiconCapacitance
15000µF
Voltage
25V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
30 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-40°C
Diameter
30mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Series
GU
Ripple Current
3.13A
Leakage Current
1.83 mA
Tolerance
±20%
Country of Origin
Malaysia
Product details
Aluminium Electrolytic Capacitors GU Series 105°C
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating