Nichicon 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGR2D471MELB30

RS Stock No.: 165-3811Brand: NichiconManufacturers Part No.: LGR2D471MELB30
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

470µF

Voltage

200V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

10000h

Ripple Current

1.4A

Series

GR

Leakage Current

910 μA

Tolerance

±20%

Country of Origin

Malaysia

Product details

GR Series Long Life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 52,294.00

₹ 261.47 Each (In a Bag of 200) (Exc. GST)

₹ 61,706.92

₹ 308.535 Each (In a Bag of 200) (inc. GST)

Nichicon 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGR2D471MELB30
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 52,294.00

₹ 261.47 Each (In a Bag of 200) (Exc. GST)

₹ 61,706.92

₹ 308.535 Each (In a Bag of 200) (inc. GST)

Nichicon 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGR2D471MELB30
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

470µF

Voltage

200V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

10000h

Ripple Current

1.4A

Series

GR

Leakage Current

910 μA

Tolerance

±20%

Country of Origin

Malaysia

Product details

GR Series Long Life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more