NIC Components 1000μF Electrolytic Aluminium Electrolytic Capacitor 10V dc, Surface Mount - NAZT102M10V10X10.5LBF

RS Stock No.: 742-3526Brand: NIC ComponentsManufacturers Part No.: NAZT102M10V10X10.5LBF
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1000µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.6mm

Lifetime

5000h

Ripple Current

670mA

Leakage Current

100 μA

Tolerance

±20%

Equivalent Series Resistance

90mΩ

Series

NAZT

Product details

NAZT Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. GST)

NIC Components 1000μF Electrolytic Aluminium Electrolytic Capacitor 10V dc, Surface Mount - NAZT102M10V10X10.5LBF
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 5) (Exc. GST)

NIC Components 1000μF Electrolytic Aluminium Electrolytic Capacitor 10V dc, Surface Mount - NAZT102M10V10X10.5LBF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

1000µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.6mm

Lifetime

5000h

Ripple Current

670mA

Leakage Current

100 μA

Tolerance

±20%

Equivalent Series Resistance

90mΩ

Series

NAZT

Product details

NAZT Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in