Technical Document
Specifications
Brand
NexperiaDiode Configuration
Single
Nominal Zener Voltage
13V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
500 mW
Package Type
SOD-323F
Zener Type
General Purpose
Zener Voltage Tolerance
2%
Pin Count
2
Test Current
5mA
Maximum Reverse Leakage Current
100nA
Dimensions
1.8 x 1.35 x 0.8mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
7 → 11mV/K
Country of Origin
China
Product details
Zener Diodes 500mW, TDZxJ Series, Nexperia
Zener Diodes, Nexperia
₹ 591.00
₹ 3.94 Each (In a Pack of 150) (Exc. GST)
₹ 697.38
₹ 4.649 Each (In a Pack of 150) (inc. GST)
Standard
150
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 591.00
₹ 3.94 Each (In a Pack of 150) (Exc. GST)
₹ 697.38
₹ 4.649 Each (In a Pack of 150) (inc. GST)
Standard
150
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexperiaDiode Configuration
Single
Nominal Zener Voltage
13V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
500 mW
Package Type
SOD-323F
Zener Type
General Purpose
Zener Voltage Tolerance
2%
Pin Count
2
Test Current
5mA
Maximum Reverse Leakage Current
100nA
Dimensions
1.8 x 1.35 x 0.8mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
7 → 11mV/K
Country of Origin
China
Product details