Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

Nexperia N-Channel MOSFET, 42 A, 60 V, 8-Pin MLPAK33 PXN012-60QLJ

RS Stock No.: 240-1981Brand: NexperiaManufacturers Part No.: PXN012-60QLJ
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

42 A

Maximum Drain Source Voltage

60 V

Package Type

MLPAK33

Mounting Type

Surface Mount

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 630.50

₹ 25.22 Each (In a Pack of 25) (Exc. GST)

₹ 743.99

₹ 29.76 Each (In a Pack of 25) (inc. GST)

Nexperia N-Channel MOSFET, 42 A, 60 V, 8-Pin MLPAK33 PXN012-60QLJ
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 630.50

₹ 25.22 Each (In a Pack of 25) (Exc. GST)

₹ 743.99

₹ 29.76 Each (In a Pack of 25) (inc. GST)

Nexperia N-Channel MOSFET, 42 A, 60 V, 8-Pin MLPAK33 PXN012-60QLJ
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

42 A

Maximum Drain Source Voltage

60 V

Package Type

MLPAK33

Mounting Type

Surface Mount

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more