Technical Document
Specifications
Brand
NexperiaMounting Type
Surface Mount
Package Type
DSN-1006-2
Maximum Continuous Forward Current
1.4A
Peak Reverse Repetitive Voltage
30V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Reverse Recovery Time
3.5ns
Peak Non-Repetitive Forward Surge Current
10A
₹ 78,900.00
₹ 7.89 Each (On a Reel of 10000) (Exc. GST)
₹ 93,102.00
₹ 9.31 Each (On a Reel of 10000) (inc. GST)
10000
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 78,900.00
₹ 7.89 Each (On a Reel of 10000) (Exc. GST)
₹ 93,102.00
₹ 9.31 Each (On a Reel of 10000) (inc. GST)
Stock information temporarily unavailable.
10000

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NexperiaMounting Type
Surface Mount
Package Type
DSN-1006-2
Maximum Continuous Forward Current
1.4A
Peak Reverse Repetitive Voltage
30V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Reverse Recovery Time
3.5ns
Peak Non-Repetitive Forward Surge Current
10A