Technical Document
Specifications
Brand
NexperiaPackage Type
SOIC
Logic Function
Counter, Divider
Number of Stages
14
Logic Family
4000
Mounting Type
Surface Mount
Counter Type
Binary
Operation Mode
Up Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
15 V
Dimensions
10 x 4 x 1.45mm
Minimum Operating Temperature
-40 °C
Triggering Type
Negative Edge
Reset Type
Asynchronous
Maximum Operating Temperature
85 °C
Direction Type
Uni-Directional
Country of Origin
Thailand
Product details
4000 Series Counters & Shift Registers, Nexperia
4000 CMOS Logic Family, Nexperia
P.O.A.
Standard
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexperiaPackage Type
SOIC
Logic Function
Counter, Divider
Number of Stages
14
Logic Family
4000
Mounting Type
Surface Mount
Counter Type
Binary
Operation Mode
Up Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
15 V
Dimensions
10 x 4 x 1.45mm
Minimum Operating Temperature
-40 °C
Triggering Type
Negative Edge
Reset Type
Asynchronous
Maximum Operating Temperature
85 °C
Direction Type
Uni-Directional
Country of Origin
Thailand
Product details