Nexperia, 20V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF

RS Stock No.: 166-1451Brand: NexperiaManufacturers Part No.: BZV55-C20,115
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

20V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

MiniMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

55Ω

Maximum Reverse Leakage Current

50nA

Dimensions

3.7 x 1.6 x 1.6mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Typical Voltage Temperature Coefficient

15.6mV/°C

Product details

Zener Diodes 500mW, BZV55 Series, Nexperia

NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 24,700.00

₹ 2.47 Each (On a Reel of 10000) (Exc. GST)

₹ 29,146.00

₹ 2.915 Each (On a Reel of 10000) (inc. GST)

Nexperia, 20V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 24,700.00

₹ 2.47 Each (On a Reel of 10000) (Exc. GST)

₹ 29,146.00

₹ 2.915 Each (On a Reel of 10000) (inc. GST)

Nexperia, 20V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

20V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

MiniMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

55Ω

Maximum Reverse Leakage Current

50nA

Dimensions

3.7 x 1.6 x 1.6mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Typical Voltage Temperature Coefficient

15.6mV/°C

Product details

Zener Diodes 500mW, BZV55 Series, Nexperia

NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more