Technical Document
Specifications
Brand
NexperiaChannel Type
N
Maximum Continuous Drain Current
320 mA
Maximum Drain Source Voltage
60 V
Package Type
SOT-323
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
1.6 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1.6V
Minimum Gate Threshold Voltage
0.48V
Maximum Power Dissipation
310 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Width
1.4mm
Transistor Material
Si
Length
3mm
Typical Gate Charge @ Vgs
0.6 nC @ 4.5 V
Maximum Operating Temperature
+150 °C
Height
1mm
Minimum Operating Temperature
-55 °C
Product details
N-Channel MOSFET, 60V to 80V, Nexperia
MOSFET Transistors, NXP Semiconductors
₹ 320.50
₹ 6.41 Each (On a Reel of 50) (Exc. GST)
₹ 378.19
₹ 7.564 Each (On a Reel of 50) (inc. GST)
Standard
50
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 320.50
₹ 6.41 Each (On a Reel of 50) (Exc. GST)
₹ 378.19
₹ 7.564 Each (On a Reel of 50) (inc. GST)
Standard
50

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
50 - 550 | ₹ 6.41 | ₹ 320.50 |
600 - 1450 | ₹ 6.12 | ₹ 306.00 |
1500+ | ₹ 5.99 | ₹ 299.50 |
Technical Document
Specifications
Brand
NexperiaChannel Type
N
Maximum Continuous Drain Current
320 mA
Maximum Drain Source Voltage
60 V
Package Type
SOT-323
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
1.6 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1.6V
Minimum Gate Threshold Voltage
0.48V
Maximum Power Dissipation
310 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Width
1.4mm
Transistor Material
Si
Length
3mm
Typical Gate Charge @ Vgs
0.6 nC @ 4.5 V
Maximum Operating Temperature
+150 °C
Height
1mm
Minimum Operating Temperature
-55 °C
Product details