Nexperia N-Channel MOSFET, 330 mA, 60 V, 3-Pin SOT-23 BSN20BKR

RS Stock No.: 136-4845PBrand: NexperiaManufacturers Part No.: BSN20BKR
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

330 mA

Maximum Drain Source Voltage

60 V

Series

BSN20BK

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2.8 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.4V

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

1.67 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

1.4mm

Length

3mm

Typical Gate Charge @ Vgs

0.49 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1mm

Product details

N-Channel MOSFET, 60V to 80V, Nexperia

MOSFET Transistors, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 591.00

₹ 5.91 Each (Supplied on a Reel) (Exc. GST)

₹ 697.38

₹ 6.974 Each (Supplied on a Reel) (inc. GST)

Nexperia N-Channel MOSFET, 330 mA, 60 V, 3-Pin SOT-23 BSN20BKR
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 591.00

₹ 5.91 Each (Supplied on a Reel) (Exc. GST)

₹ 697.38

₹ 6.974 Each (Supplied on a Reel) (inc. GST)

Nexperia N-Channel MOSFET, 330 mA, 60 V, 3-Pin SOT-23 BSN20BKR
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

330 mA

Maximum Drain Source Voltage

60 V

Series

BSN20BK

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2.8 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.4V

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

1.67 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

1.4mm

Length

3mm

Typical Gate Charge @ Vgs

0.49 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1mm

Product details

N-Channel MOSFET, 60V to 80V, Nexperia

MOSFET Transistors, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more