Technical Document
Specifications
Brand
NexperiaTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
45 V
Package Type
SOT-23 (TO-236AB)
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Minimum DC Current Gain
200
Transistor Configuration
Single
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
1 x 3 x 1.4mm
Maximum Operating Temperature
+150 °C
Country of Origin
China
Product details
Small Signal NPN Transistors
Bipolar Transistors, Nexperia
₹ 320.00
₹ 6.40 Each (Supplied on a Reel) (Exc. GST)
₹ 377.60
₹ 7.552 Each (Supplied on a Reel) (inc. GST)
Production pack (Reel)
50
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 320.00
₹ 6.40 Each (Supplied on a Reel) (Exc. GST)
₹ 377.60
₹ 7.552 Each (Supplied on a Reel) (inc. GST)
Stock information temporarily unavailable.
Production pack (Reel)
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NexperiaTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
45 V
Package Type
SOT-23 (TO-236AB)
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Minimum DC Current Gain
200
Transistor Configuration
Single
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
1 x 3 x 1.4mm
Maximum Operating Temperature
+150 °C
Country of Origin
China
Product details


