Nexperia BCP56,115 NPN Transistor, 1 A, 80 V, 4-Pin SOT-223

RS Stock No.: 112-5453Brand: NexperiaManufacturers Part No.: BCP56,115
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

80 V

Package Type

SOT-223 (SC-73)

Mounting Type

Surface Mount

Maximum Power Dissipation

960 mW

Minimum DC Current Gain

63

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

180 MHz

Pin Count

4

Number of Elements per Chip

1

Dimensions

1.7 x 6.7 x 3.7mm

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

General Purpose NPN Transistors, Nexperia

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₹ 78.70

₹ 15.74 Each (In a Pack of 5) (Exc. GST)

₹ 92.87

₹ 18.573 Each (In a Pack of 5) (inc. GST)

Nexperia BCP56,115 NPN Transistor, 1 A, 80 V, 4-Pin SOT-223
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 78.70

₹ 15.74 Each (In a Pack of 5) (Exc. GST)

₹ 92.87

₹ 18.573 Each (In a Pack of 5) (inc. GST)

Nexperia BCP56,115 NPN Transistor, 1 A, 80 V, 4-Pin SOT-223
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

80 V

Package Type

SOT-223 (SC-73)

Mounting Type

Surface Mount

Maximum Power Dissipation

960 mW

Minimum DC Current Gain

63

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

180 MHz

Pin Count

4

Number of Elements per Chip

1

Dimensions

1.7 x 6.7 x 3.7mm

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

General Purpose NPN Transistors, Nexperia

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in