Technical Document
Specifications
Brand
NexperiaMounting Type
Surface Mount
Package Type
SOD-123F
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
30V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
400mV
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
600mA
Country of Origin
China
Product details
Schottky Barrier Diodes, 200mA to 500mA
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
P.O.A.
Each (Supplied on a Reel) (Exc. GST)
Production pack (Reel)
50
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (Supplied on a Reel) (Exc. GST)
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexperiaMounting Type
Surface Mount
Package Type
SOD-123F
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
30V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
400mV
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
600mA
Country of Origin
China
Product details
Schottky Barrier Diodes, 200mA to 500mA
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current