Nexperia 74HC541PW,118 Octal-Channel Buffer & Line Driver, 3-State, 20-Pin TSSOP

RS Stock No.: 170-5392Brand: NexperiaManufacturers Part No.: 74HC541PW,118
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Family

74HC

Number of Channels per Chip

8

IC Type

Octal Buffer & Line Driver IC

Input Type

CMOS

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

175 ns @ 50 pF

Dimensions

6.6 x 4.5 x 0.95mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Country of Origin

China

Stock information temporarily unavailable.

₹ 963.50

₹ 19.27 Each (In a Pack of 50) (Exc. GST)

₹ 1,136.93

₹ 22.739 Each (In a Pack of 50) (inc. GST)

Nexperia 74HC541PW,118 Octal-Channel Buffer & Line Driver, 3-State, 20-Pin TSSOP
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 963.50

₹ 19.27 Each (In a Pack of 50) (Exc. GST)

₹ 1,136.93

₹ 22.739 Each (In a Pack of 50) (inc. GST)

Nexperia 74HC541PW,118 Octal-Channel Buffer & Line Driver, 3-State, 20-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Logic Family

74HC

Number of Channels per Chip

8

IC Type

Octal Buffer & Line Driver IC

Input Type

CMOS

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

175 ns @ 50 pF

Dimensions

6.6 x 4.5 x 0.95mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Country of Origin

China