Technical Document
Specifications
Brand
NexperiaLogic Family
HC
IC Type
Buffer & Line Driver IC
Input Type
CMOS
Output Type
3 State
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
5
Maximum High Level Output Current
-7.8mA
Maximum Low Level Output Current
7.8mA
Maximum Propagation Delay Time @ Maximum CL
150 ns@ 50 pF
Dimensions
2.25 x 1.35 x 1mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Country of Origin
Malaysia
Product details
74HC1G/74HC2G Series, Nexperia
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
₹ 849.00
₹ 8.49 Each (Supplied as a Tape) (Exc. GST)
₹ 1,001.82
₹ 10.018 Each (Supplied as a Tape) (inc. GST)
Standard
100
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 849.00
₹ 8.49 Each (Supplied as a Tape) (Exc. GST)
₹ 1,001.82
₹ 10.018 Each (Supplied as a Tape) (inc. GST)
Standard
100

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexperiaLogic Family
HC
IC Type
Buffer & Line Driver IC
Input Type
CMOS
Output Type
3 State
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
5
Maximum High Level Output Current
-7.8mA
Maximum Low Level Output Current
7.8mA
Maximum Propagation Delay Time @ Maximum CL
150 ns@ 50 pF
Dimensions
2.25 x 1.35 x 1mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Country of Origin
Malaysia
Product details
74HC1G/74HC2G Series, Nexperia
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS