Nexperia 74HC1G00GW,125 2-Input NAND Logic Gate, 5-Pin TSSOP

RS Stock No.: 775-7738PBrand: NexperiaManufacturers Part No.: 74HC1G00GW,125
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

5

Logic Family

HC

Input Type

CMOS

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-2.6mA

Maximum Propagation Delay Time @ Maximum CL

135ns

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

2.6mA

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Output Type

Current

Length

2.25mm

Height

1mm

Width

1.35mm

Dimensions

2.25 x 1.35 x 1mm

Propagation Delay Test Condition

50pF

Country of Origin

Malaysia

Product details

74HC1G/74HC2G Series, Nexperia

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₹ 168.90

₹ 5.63 Each (Supplied on a Reel) (Exc. GST)

₹ 199.30

₹ 6.643 Each (Supplied on a Reel) (inc. GST)

Nexperia 74HC1G00GW,125 2-Input NAND Logic Gate, 5-Pin TSSOP
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 168.90

₹ 5.63 Each (Supplied on a Reel) (Exc. GST)

₹ 199.30

₹ 6.643 Each (Supplied on a Reel) (inc. GST)

Nexperia 74HC1G00GW,125 2-Input NAND Logic Gate, 5-Pin TSSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

5

Logic Family

HC

Input Type

CMOS

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-2.6mA

Maximum Propagation Delay Time @ Maximum CL

135ns

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

2.6mA

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Output Type

Current

Length

2.25mm

Height

1mm

Width

1.35mm

Dimensions

2.25 x 1.35 x 1mm

Propagation Delay Test Condition

50pF

Country of Origin

Malaysia

Product details

74HC1G/74HC2G Series, Nexperia

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more