Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

Nexperia N-Channel MOSFET, 300 mA, 60 V, 3-Pin SOT-23 2N7002,215

RS Stock No.: 436-7379Brand: NexperiaManufacturers Part No.: 2N7002,215
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

300 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

830 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

1

Length

3mm

Width

1.4mm

Minimum Operating Temperature

-65 °C

Height

1mm

Country of Origin

China

Product details

N-Channel MOSFET, 60V to 80V, Nexperia

MOSFET Transistors, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-23 2N7002
₹ 15.163Each (In a Pack of 20) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (Exc. GST)

Nexperia N-Channel MOSFET, 300 mA, 60 V, 3-Pin SOT-23 2N7002,215
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 25) (Exc. GST)

Nexperia N-Channel MOSFET, 300 mA, 60 V, 3-Pin SOT-23 2N7002,215
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-23 2N7002
₹ 15.163Each (In a Pack of 20) (Exc. GST)

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

300 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

830 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

1

Length

3mm

Width

1.4mm

Minimum Operating Temperature

-65 °C

Height

1mm

Country of Origin

China

Product details

N-Channel MOSFET, 60V to 80V, Nexperia

MOSFET Transistors, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-23 2N7002
₹ 15.163Each (In a Pack of 20) (Exc. GST)