Technical Document
Specifications
Brand
NeutrikGender
Male
Body Orientation
Straight
Contact Plating
Gold
Colour
Black, Yellow
Contact Material
Brass
Housing Material
Brass
Current Rating
1A
Voltage Rating
50 V
Product details
RCA/Phono Panel Sockets and Plugs
Neutrik Rean brand RCA phono connectors
Chassis phono sockets with colour-coded inner insulation
Phono plugs with colour-coded rings
Plugs have unique Neutrik 'chuck principle' cable clamp
Warning
Not to be used as mains connectors
Rean Phono/RCA Connectors
₹ 190.65
₹ 190.65 Each (Exc. GST)
₹ 224.97
₹ 224.97 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 190.65
₹ 190.65 Each (Exc. GST)
₹ 224.97
₹ 224.97 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NeutrikGender
Male
Body Orientation
Straight
Contact Plating
Gold
Colour
Black, Yellow
Contact Material
Brass
Housing Material
Brass
Current Rating
1A
Voltage Rating
50 V
Product details
RCA/Phono Panel Sockets and Plugs
Neutrik Rean brand RCA phono connectors
Chassis phono sockets with colour-coded inner insulation
Phono plugs with colour-coded rings
Plugs have unique Neutrik 'chuck principle' cable clamp
Warning
Not to be used as mains connectors