Neutrik Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole 15A

RS Stock No.: 899-7393Brand: NeutrikManufacturers Part No.: NP2X-B
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

Neutrik

Gender

Male

Size

6.35 mm

Mounting Type

Cable Mount

Type

Mono

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Gold

Current Rating

15A

Housing Material

Zinc

Voltage Rating

50 V

Colour

Black

Contact Material

Brass

No of Poles/ Way

2

Distrelec Product Id

14278018

Country of Origin

Liechtenstein

Product details

X-Series 1/4 in. Professional Jack Plugs

Extra slim 1/4 in. plug with a diecast shell
Improved chuck type strain relief for reliable cable retention
Precision machined one-piece contacts - avoid hook up of tip contact

6.35mm Neutrik

0.25 in. Professional: Jack connectors for use where applications demand a rugged connector, built to exacting standards.

Stock information temporarily unavailable.

₹ 390.31

₹ 390.31 Each (Exc. GST)

₹ 460.57

₹ 460.57 Each (inc. GST)

Neutrik Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole 15A
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 390.31

₹ 390.31 Each (Exc. GST)

₹ 460.57

₹ 460.57 Each (inc. GST)

Neutrik Jack Connector 6.35 mm Cable Mount Mono Plug, 2Pole 15A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Neutrik

Gender

Male

Size

6.35 mm

Mounting Type

Cable Mount

Type

Mono

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Gold

Current Rating

15A

Housing Material

Zinc

Voltage Rating

50 V

Colour

Black

Contact Material

Brass

No of Poles/ Way

2

Distrelec Product Id

14278018

Country of Origin

Liechtenstein

Product details

X-Series 1/4 in. Professional Jack Plugs

Extra slim 1/4 in. plug with a diecast shell
Improved chuck type strain relief for reliable cable retention
Precision machined one-piece contacts - avoid hook up of tip contact

6.35mm Neutrik

0.25 in. Professional: Jack connectors for use where applications demand a rugged connector, built to exacting standards.