Neutrik Chassis Mount XLR Connector, Female, 50 V, 3 Way, Gold over Nickel Plating

RS Stock No.: 448-7237Brand: NeutrikManufacturers Part No.: NCJ6FI-S
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

3

Gender

Female

Mounting Type

Chassis Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Gold over Nickel

Housing Material

Polyamide

Termination Method

Solder

Current Rating

7.5A

Voltage Rating

50 V

Contact Material

Bronze

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Liechtenstein

Product details

XLR/Jack Combined Socket

This innovative range of sockets allow for XLR/ " Jack connection in a single XLR shell. They incorporate metal brackets with M3 threads at the front end and snap in locks to the rear, to provide a firm mechanical link between the board and the chassis. Jack plug retention is via a spring element which is completely separated from the contacts.

Low contact pressure on jack
PCB 6 way with straight or right angle pins for either vertical (V) or horizontal (H) mounting
Solder 6 or 9 way versions (9 way switched)

Warning

Not to be used as mains connectors

Stock information temporarily unavailable.

₹ 361.22

₹ 361.22 Each (Exc. GST)

₹ 426.24

₹ 426.24 Each (inc. GST)

Neutrik Chassis Mount XLR Connector, Female, 50 V, 3 Way, Gold over Nickel Plating
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 361.22

₹ 361.22 Each (Exc. GST)

₹ 426.24

₹ 426.24 Each (inc. GST)

Neutrik Chassis Mount XLR Connector, Female, 50 V, 3 Way, Gold over Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

3

Gender

Female

Mounting Type

Chassis Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Gold over Nickel

Housing Material

Polyamide

Termination Method

Solder

Current Rating

7.5A

Voltage Rating

50 V

Contact Material

Bronze

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Liechtenstein

Product details

XLR/Jack Combined Socket

This innovative range of sockets allow for XLR/ " Jack connection in a single XLR shell. They incorporate metal brackets with M3 threads at the front end and snap in locks to the rear, to provide a firm mechanical link between the board and the chassis. Jack plug retention is via a spring element which is completely separated from the contacts.

Low contact pressure on jack
PCB 6 way with straight or right angle pins for either vertical (V) or horizontal (H) mounting
Solder 6 or 9 way versions (9 way switched)

Warning

Not to be used as mains connectors