Neutrik Cable Mount XLR Connector, Female, 50 V, 7 Way, Silver over Nickel Plating

RS Stock No.: 166-440Brand: NeutrikManufacturers Part No.: NC7FXX
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

7

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver over Nickel

Housing Material

Nylon

Termination Method

Solder

Current Rating

5A

Voltage Rating

50 V

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Distrelec Product Id

14232641

Country of Origin

Liechtenstein

Product details

XX Series XLR Nickel Cable Connectors

From Neutrik, these XX series XLR connectors feature recessed locking, resulting in a secure connection and more stringent housing. With a chuck type strain relief and a polyurethane cable gland, these connectors have increased pull out force and are resistant to cable bending stress. Featuring a sturdy diecast construction, these XLR connectors are both easy to assemble and highly durable, with a mechanical lifetime of over 1000 mating cycles
The many advantages of the XX Series connectors result in a reliable and ergonomic XLR with excellent contact integrity.

Features & Benefits

Low contact resistance through the cage design of the female contact
Female contact with a solder barrier to prevent solder running into the contact mating area
Female connector with solid metal latch
Strain relief provides a high pull-out force making assembly easier and faster

Product Application Information

Whether in the studio or on the stage, XLR connectors are a recognised standard for microphone and PA connections. They also have further applications in video and lighting systems. An XLR connector is expected to provide a dependable connection in busy environments. The durability and quality of a connector is a top priority for people in professional audio and stage management roles.

Warning

Not to be used as mains connectors

Stock information temporarily unavailable.

₹ 1,492.18

₹ 1,492.18 Each (Exc. GST)

₹ 1,760.77

₹ 1,760.77 Each (inc. GST)

Neutrik Cable Mount XLR Connector, Female, 50 V, 7 Way, Silver over Nickel Plating
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,492.18

₹ 1,492.18 Each (Exc. GST)

₹ 1,760.77

₹ 1,760.77 Each (inc. GST)

Neutrik Cable Mount XLR Connector, Female, 50 V, 7 Way, Silver over Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

7

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver over Nickel

Housing Material

Nylon

Termination Method

Solder

Current Rating

5A

Voltage Rating

50 V

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Distrelec Product Id

14232641

Country of Origin

Liechtenstein

Product details

XX Series XLR Nickel Cable Connectors

From Neutrik, these XX series XLR connectors feature recessed locking, resulting in a secure connection and more stringent housing. With a chuck type strain relief and a polyurethane cable gland, these connectors have increased pull out force and are resistant to cable bending stress. Featuring a sturdy diecast construction, these XLR connectors are both easy to assemble and highly durable, with a mechanical lifetime of over 1000 mating cycles
The many advantages of the XX Series connectors result in a reliable and ergonomic XLR with excellent contact integrity.

Features & Benefits

Low contact resistance through the cage design of the female contact
Female contact with a solder barrier to prevent solder running into the contact mating area
Female connector with solid metal latch
Strain relief provides a high pull-out force making assembly easier and faster

Product Application Information

Whether in the studio or on the stage, XLR connectors are a recognised standard for microphone and PA connections. They also have further applications in video and lighting systems. An XLR connector is expected to provide a dependable connection in busy environments. The durability and quality of a connector is a top priority for people in professional audio and stage management roles.

Warning

Not to be used as mains connectors