Technical Document
Specifications
Brand
NeutrikNumber Of Contacts
3
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Gold, Silver
Housing Material
Nylon
Termination Method
IDT
Current Rating
3A
Contact Material
Brass, Bronze
Country of Origin
Liechtenstein
Product details
X Series IDC XLR Cable Connectors
An ingenious connector that allows rapid termination of microphone cable without the need for lengthy cable preparation or soldering. Based on the insulation displacement contact (IDC) idea, the only stripping required is that of the cables outer sheath which is removed to the recommended length (18mm). Once the boot and chuck are slipped over the cable, the individual wires (with insulation) can be inserted into the contacts which are housed in the plastic insert. The keyed chuck is then slid over the insert forcing the contact tines to bite through the insulation. No assembly tools are needed.
Warning
Not to be used as mains connectors
₹ 450.17
₹ 450.17 Each (Exc. GST)
₹ 531.20
₹ 531.20 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 450.17
₹ 450.17 Each (Exc. GST)
₹ 531.20
₹ 531.20 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 450.17 |
5 - 9 | ₹ 433.36 |
10 - 24 | ₹ 410.07 |
25 - 49 | ₹ 384.20 |
50+ | ₹ 366.09 |
Technical Document
Specifications
Brand
NeutrikNumber Of Contacts
3
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Gold, Silver
Housing Material
Nylon
Termination Method
IDT
Current Rating
3A
Contact Material
Brass, Bronze
Country of Origin
Liechtenstein
Product details
X Series IDC XLR Cable Connectors
An ingenious connector that allows rapid termination of microphone cable without the need for lengthy cable preparation or soldering. Based on the insulation displacement contact (IDC) idea, the only stripping required is that of the cables outer sheath which is removed to the recommended length (18mm). Once the boot and chuck are slipped over the cable, the individual wires (with insulation) can be inserted into the contacts which are housed in the plastic insert. The keyed chuck is then slid over the insert forcing the contact tines to bite through the insulation. No assembly tools are needed.
Warning
Not to be used as mains connectors