Technical Document
Specifications
Brand
NeutrikPlug/Socket
Plug
Country
USA
Current Rating
20A
Mounting Type
Chassis Mount
Voltage Rating
250 V ac
Pole Format
2P+E
Colour
Black, Yellow
Gender
Male
Body Material
Polyamide
Termination Method
Screw, Solder
Contact Material
CuNi1Si02
Minimum Cable Diameter
6mm
Maximum Cable Diameter
12mm
Contact Plating
Silver
Cable Diameter
6 → 12mm
Country of Origin
Liechtenstein
Product details
powerCON TRUE 1 Connectors
The powerCON TRUE1 connectors can replace appliance couplers wherever a very rugged solution in combination with a locking device is needed, in order to guarantee a safe power connection. They can be connected or disconnected under load or live.
inch flat tab terminals
Appliance outlet connectors- 771-0442 for daisy chaining
True mains connectors with braking capacity
Lockable 16A single phase connectors (20A USA)
Easy and reliable twist lock system
Extremely robust and reliable
IP65- water resistant when mated with ready-made cord sets
For use in UK and USA
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NeutrikPlug/Socket
Plug
Country
USA
Current Rating
20A
Mounting Type
Chassis Mount
Voltage Rating
250 V ac
Pole Format
2P+E
Colour
Black, Yellow
Gender
Male
Body Material
Polyamide
Termination Method
Screw, Solder
Contact Material
CuNi1Si02
Minimum Cable Diameter
6mm
Maximum Cable Diameter
12mm
Contact Plating
Silver
Cable Diameter
6 → 12mm
Country of Origin
Liechtenstein
Product details
powerCON TRUE 1 Connectors
The powerCON TRUE1 connectors can replace appliance couplers wherever a very rugged solution in combination with a locking device is needed, in order to guarantee a safe power connection. They can be connected or disconnected under load or live.
inch flat tab terminals
Appliance outlet connectors- 771-0442 for daisy chaining
True mains connectors with braking capacity
Lockable 16A single phase connectors (20A USA)
Easy and reliable twist lock system
Extremely robust and reliable
IP65- water resistant when mated with ready-made cord sets
For use in UK and USA