ZnPt steel machine screw,M5x19mm
RS Stock No.: 526-681Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALLength
19mm
Thread Size
M5
Head Shape
Flange Button
Drive Type
System Zero
Material
Steel
Finish
Galvanised
You may be interested in
System Zero Zinc Plated Flange Button Steel Tamper Proof Security Screw, M5 x 19mmBrand: System Zero
P.O.A.1 Bag of 100 (Exc. GST)
Stock information temporarily unavailable.
P.O.A.
ZnPt steel machine screw,M5x19mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
ZnPt steel machine screw,M5x19mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
System Zero Zinc Plated Flange Button Steel Tamper Proof Security Screw, M5 x 19mmBrand: System Zero
P.O.A.1 Bag of 100 (Exc. GST)
Technical Document
Specifications
Brand
NEUTRALLength
19mm
Thread Size
M5
Head Shape
Flange Button
Drive Type
System Zero
Material
Steel
Finish
Galvanised
You may be interested in
System Zero Zinc Plated Flange Button Steel Tamper Proof Security Screw, M5 x 19mmBrand: System Zero
P.O.A.1 Bag of 100 (Exc. GST)