Through hole star handwheel knob,60mmM10

RS Stock No.: 161-420Brand: NEUTRAL
View all in Clamping Knobs

Technical Document

Specifications

Brand

NEUTRAL

Thread

M10 x 15

Thread Diameter

M10

Thread Length

15mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Through Hole

Knob Diameter

60mm

Hole Length

30mm

Insert Material

Brass

You may be interested in
RS PRO Black Multiple Lobes Clamping Knob, M10, Threaded Through Hole
₹ 247.635Each (In a Pack of 10) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. GST)

Through hole star handwheel knob,60mmM10
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 10) (Exc. GST)

Through hole star handwheel knob,60mmM10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Black Multiple Lobes Clamping Knob, M10, Threaded Through Hole
₹ 247.635Each (In a Pack of 10) (Exc. GST)

Technical Document

Specifications

Brand

NEUTRAL

Thread

M10 x 15

Thread Diameter

M10

Thread Length

15mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Through Hole

Knob Diameter

60mm

Hole Length

30mm

Insert Material

Brass

You may be interested in
RS PRO Black Multiple Lobes Clamping Knob, M10, Threaded Through Hole
₹ 247.635Each (In a Pack of 10) (Exc. GST)