Threaded Standoff, M3 x M3 Thread, 20.1mm Body, Nylon, Female/Female

RS Stock No.: 247-0114Brand: NEUTRAL
View all in Standoffs

Technical Document

Specifications

Brand

NEUTRAL

Body Length

20.1mm

Thread Size

M3 x M3

Gender Type

Female/Female

Material

Nylon

Body Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Hole Depth

20.1mm

Finish

Plain

You may be interested in
RS PRO Standoff, M3 x M3 Thread, 20mm Body, Nylon 66, Female/Female
₹ 15.753Each (In a Pack of 50) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (Exc. GST)

Threaded Standoff, M3 x M3 Thread, 20.1mm Body, Nylon, Female/Female
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 50) (Exc. GST)

Threaded Standoff, M3 x M3 Thread, 20.1mm Body, Nylon, Female/Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Standoff, M3 x M3 Thread, 20mm Body, Nylon 66, Female/Female
₹ 15.753Each (In a Pack of 50) (Exc. GST)

Technical Document

Specifications

Brand

NEUTRAL

Body Length

20.1mm

Thread Size

M3 x M3

Gender Type

Female/Female

Material

Nylon

Body Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Hole Depth

20.1mm

Finish

Plain

You may be interested in
RS PRO Standoff, M3 x M3 Thread, 20mm Body, Nylon 66, Female/Female
₹ 15.753Each (In a Pack of 50) (Exc. GST)