Steel slot cheese head screw,M2.5x20mm
RS Stock No.: 236-524Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALHead Shape
Cheese
Drive Type
Slot
Thread Size Metric
M2.5
Standards Met
DIN 84
Material
Steel
Finish
Clear Passivated, Galvanised
Stock information temporarily unavailable.
P.O.A.
Steel slot cheese head screw,M2.5x20mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Steel slot cheese head screw,M2.5x20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALHead Shape
Cheese
Drive Type
Slot
Thread Size Metric
M2.5
Standards Met
DIN 84
Material
Steel
Finish
Clear Passivated, Galvanised