Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Round Speaker Driver, 1W nom, 8Ω

RS Stock No.: 365-6123Brand: NEUTRAL
brand-logo
View all in Speaker Drivers

Technical Document

Specifications

Brand

NEUTRAL

Nominal Rated Power

1W

Impedance

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Length

50mm

Width

50mm

Cone/Dome Material

Mylar

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Round Speaker Driver, 1W nom, 8Ω
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Round Speaker Driver, 1W nom, 8Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Nominal Rated Power

1W

Impedance

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Length

50mm

Width

50mm

Cone/Dome Material

Mylar

You may be interested in