Multiple Lobes Knob, M10 x 17.5, Threaded Hole
RS Stock No.: 326-9325Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALThread
M10 x 17.5
Thread Diameter
M10
Thread Length
17.5mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Hole
Knob Diameter
50mm
Insert Material
Stainless Steel
Stock information temporarily unavailable.
P.O.A.
Multiple Lobes Knob, M10 x 17.5, Threaded Hole
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Multiple Lobes Knob, M10 x 17.5, Threaded Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALThread
M10 x 17.5
Thread Diameter
M10
Thread Length
17.5mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Hole
Knob Diameter
50mm
Insert Material
Stainless Steel