Swivel Castor Wheel, 500kg Capacity, 63mm Wheel

RS Stock No.: 296-2887Brand: NEUTRALManufacturers Part No.: GD80F
View all in Castor Wheels

Technical Document

Specifications

Brand

NEUTRAL

Wheel Diameter

63mm

Load Capacity

500kg

Overall Height

102mm

Rotation

Swivel

Wheel Width

90mm

Tyre Material

Nylon

Fixing Centres

70 x 70mm

Weight Class

Heavy Duty

Number of Fixing Holes

4

Fixing Hole Size

9mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Swivel Castor Wheel, 500kg Capacity, 63mm Wheel
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Swivel Castor Wheel, 500kg Capacity, 63mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Wheel Diameter

63mm

Load Capacity

500kg

Overall Height

102mm

Rotation

Swivel

Wheel Width

90mm

Tyre Material

Nylon

Fixing Centres

70 x 70mm

Weight Class

Heavy Duty

Number of Fixing Holes

4

Fixing Hole Size

9mm

You may be interested in