Crimp Tool Die, Splice, Terminal, Wire size 95mm²
Technical Document
Specifications
Product details
RS PRO Hydraulic Crimp Tool - (624-1285)
RS PRO brings to you a hydraulic crimp tool, designed for industrial cable assembly applications such as car battery cables. Where conventional crimpers wont do this tool meets the challenge and packs a real punch. This compact hand tool has the benefit of spring-loaded handles, a 180° rotational head and a selection of dies that can be advanced using only one hand leaving the other free to position the cable and connector.
Features and Benefits
180° rotational head
Supplied with Die Sets
Built-in safety valve
Pressure release lever
Housed in a moulded plastic carry case
Comprehensive instructions included
Cable Range: 6 -185 mm²
Crimping Force: 50 kN
Rated Operating Pressure: 600 bar (8600 psi)
What do you get?
RS Pro Hydraulic Crimp Tool
Die Set: 6 mm², 10 mm², 16 mm², 25 mm², 35 mm², 50 mm², 70 mm², 95 mm², 120 mm², 150 mm² and 185 mm²
Plastic Case
RS PRO Die Sets Available Separately
Typical Applications
Maintenance and repair
Electrical Installations
Cable assemblies
FAQ:
How easy are they to use?
Although this kit may look intimidating at first glance, its fairly simple to use. During application prepare the cable and slide on the connector, select and insert the required die, insert the cable and connector. Holding the cable in position with one hand, prime the handle until the crimp tool starts to bite, once you feel resistance you can use both hands to increase the pressure and complete the union.
How do you maintain the product?
Movable parts should be regularly lubricated.
Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
RS PRO Hydraulic Crimp Tool - (624-1285)
RS PRO brings to you a hydraulic crimp tool, designed for industrial cable assembly applications such as car battery cables. Where conventional crimpers wont do this tool meets the challenge and packs a real punch. This compact hand tool has the benefit of spring-loaded handles, a 180° rotational head and a selection of dies that can be advanced using only one hand leaving the other free to position the cable and connector.
Features and Benefits
180° rotational head
Supplied with Die Sets
Built-in safety valve
Pressure release lever
Housed in a moulded plastic carry case
Comprehensive instructions included
Cable Range: 6 -185 mm²
Crimping Force: 50 kN
Rated Operating Pressure: 600 bar (8600 psi)
What do you get?
RS Pro Hydraulic Crimp Tool
Die Set: 6 mm², 10 mm², 16 mm², 25 mm², 35 mm², 50 mm², 70 mm², 95 mm², 120 mm², 150 mm² and 185 mm²
Plastic Case
RS PRO Die Sets Available Separately
Typical Applications
Maintenance and repair
Electrical Installations
Cable assemblies
FAQ:
How easy are they to use?
Although this kit may look intimidating at first glance, its fairly simple to use. During application prepare the cable and slide on the connector, select and insert the required die, insert the cable and connector. Holding the cable in position with one hand, prime the handle until the crimp tool starts to bite, once you feel resistance you can use both hands to increase the pressure and complete the union.
How do you maintain the product?
Movable parts should be regularly lubricated.
Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.