Black Aluminium Hand Wheel, 160mm diameter
RS Stock No.: 423-7694Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALHandle Type
Revolving
Spoked
Yes
Wheel Diameter
160mm
Mounting Hole Diameter
14mm
Mounting Hole Depth
39mm
Drilled Hub
Yes
Wheel Material
Aluminium
Colour
Black
Stock information temporarily unavailable.
P.O.A.
Black Aluminium Hand Wheel, 160mm diameter
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Black Aluminium Hand Wheel, 160mm diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALHandle Type
Revolving
Spoked
Yes
Wheel Diameter
160mm
Mounting Hole Diameter
14mm
Mounting Hole Depth
39mm
Drilled Hub
Yes
Wheel Material
Aluminium
Colour
Black