Aluminium Metal Sheet 300mm x 500mm, 6mm Thick

RS Stock No.: 681-132Brand: NEUTRAL
View all in Metal Sheets

Technical Document

Specifications

Brand

NEUTRAL

Length

300mm

Material

Aluminium

Form

Solid

Width

500mm

Thickness

6mm

Density

2.71g/cm³

Hardness

34 H

Suitability

Cable Sheathings, Chemical Process Plant Equipment, Food Industry Containers, Lamp Reflectors

Colour

Natural

Thermal Conductivity

222W/mK

Adhesive Backing

No

Tensile Strength

105-145MPa Mpa

You may be interested in
RS PRO Aluminium Metal Sheet 300mm x 500mm, 6mm Thick
₹ 11,967.901 Lot of 2 (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Aluminium Metal Sheet 300mm x 500mm, 6mm Thick
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Aluminium Metal Sheet 300mm x 500mm, 6mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Aluminium Metal Sheet 300mm x 500mm, 6mm Thick
₹ 11,967.901 Lot of 2 (Exc. GST)

Technical Document

Specifications

Brand

NEUTRAL

Length

300mm

Material

Aluminium

Form

Solid

Width

500mm

Thickness

6mm

Density

2.71g/cm³

Hardness

34 H

Suitability

Cable Sheathings, Chemical Process Plant Equipment, Food Industry Containers, Lamp Reflectors

Colour

Natural

Thermal Conductivity

222W/mK

Adhesive Backing

No

Tensile Strength

105-145MPa Mpa

You may be interested in
RS PRO Aluminium Metal Sheet 300mm x 500mm, 6mm Thick
₹ 11,967.901 Lot of 2 (Exc. GST)