8mm yellow LED satin chr prominent,12Vdc
Technical Document
Specifications
Brand
NEUTRALProduct details
LED Indicators, 8mm Mount, 12 & 24Vdc, Bright Chrome Bezel
5mm coloured diffused epoxy lens
Mounting hole size: 8mm
Length: 37mm
Life Expectancy: 100000 Hours
Operating Temperature range: -25 to +75°C
Tri-colour contains a red LED and a green LED, when both LED are on, yellow is produced
0.11in. (2.8 x 0.8) terminals, except tri-colour 2 x 0.5mm. Gold terminal is Anode +ve
Supplied with
Fixing Nut and Washer Included
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALProduct details
LED Indicators, 8mm Mount, 12 & 24Vdc, Bright Chrome Bezel
5mm coloured diffused epoxy lens
Mounting hole size: 8mm
Length: 37mm
Life Expectancy: 100000 Hours
Operating Temperature range: -25 to +75°C
Tri-colour contains a red LED and a green LED, when both LED are on, yellow is produced
0.11in. (2.8 x 0.8) terminals, except tri-colour 2 x 0.5mm. Gold terminal is Anode +ve
Supplied with
Fixing Nut and Washer Included