8888 Tri-rated Cable

RS Stock No.: 359-188Brand: NEUTRAL
View all in Hook Up Wire

Technical Document

Specifications

Brand

NEUTRAL

Tri-rated

Yes

Product details

RS PRO Single Core Control Cable – Type BR

From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.

Features and Benefits

• Maximum operating temperature of 70°C
• Voltage rating of 600 V
• 100 m length
• Single core cable – Rigid Type BR
• Insulation: PVC
• Meets BS6231 standards
• Flame retardant

Applications

Single core control cable has a variety of application use such as;

• Electrical cabinets
• Industrial electrical installations
• Small electronic devices
• Relay and instrumentation panels
• Control metering
• Motor starters

Why would you choose RS PRO for single core control cable?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

BS6231

You may be interested in
RS PRO Blue 6mm² Hook Up Wire, 9 AWG, 80/0.3mm, 25m, PVC Insulation
₹ 11,962.181 Reel of 25 Metres (Exc. GST)

P.O.A.

8888 Tri-rated Cable
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

8888 Tri-rated Cable

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Blue 6mm² Hook Up Wire, 9 AWG, 80/0.3mm, 25m, PVC Insulation
₹ 11,962.181 Reel of 25 Metres (Exc. GST)

Technical Document

Specifications

Brand

NEUTRAL

Tri-rated

Yes

Product details

RS PRO Single Core Control Cable – Type BR

From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.

Features and Benefits

• Maximum operating temperature of 70°C
• Voltage rating of 600 V
• 100 m length
• Single core cable – Rigid Type BR
• Insulation: PVC
• Meets BS6231 standards
• Flame retardant

Applications

Single core control cable has a variety of application use such as;

• Electrical cabinets
• Industrial electrical installations
• Small electronic devices
• Relay and instrumentation panels
• Control metering
• Motor starters

Why would you choose RS PRO for single core control cable?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

BS6231

You may be interested in
RS PRO Blue 6mm² Hook Up Wire, 9 AWG, 80/0.3mm, 25m, PVC Insulation
₹ 11,962.181 Reel of 25 Metres (Exc. GST)